
The Panduit HC4BL6 is a 6foot polyvinyl cable with a black color and UL94 V-0 flammability rating. It has a weight of 1.584lb and is packaged in a 104 case. The cable is designed for cable management applications and is part of the PANDUCT Type HC series.
Sign in to ask questions about the Panduit HC4BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HC4BL6 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 104 |
| Color | Black |
| Depth | 108mm |
| Flammability Rating | UL94 V-0 |
| Length | 6foot |
| Material | Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type HC |
| Weight | 1.584lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HC4BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
