Sign in to ask questions about the Panduit HCMP06B12-C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HCMP06B12-C20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15mm |
| Height | 0.768inch |
| Length | 0.748inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 6.56oz |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCMP06B12-C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
