Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HLC3S-X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HLC3S-X0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 27.9mm |
| Height | 305mm |
| Length | 305mm |
| Material | Nylon, Polyamide, PE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | TAK-TY® HLC |
| Weight | 1.36oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLC3S-X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
