Panduit HLC5S-X0 technical specifications.
| Body Material | Nylon |
| Package/Case | 457 |
| Color | Black |
| Depth | 27.9mm |
| Height | 457mm |
| Length | 457mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | TAK-TY® HLC |
| Weight | 2.64oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLC5S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
