
The Panduit HLS-15R0 cable tie is made from a combination of polyamide, polyethylene, and nylon materials. It has a black color and measures 4572mm in length, 19mm in width, and 2.54mm in thickness. The tie has a weight of 2.4oz and a maximum operating temperature of 104°C. It can be used in free-hanging applications and is available in a roll packaging format.
Panduit HLS-15R0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 19.1mm |
| Height | 2.5mm |
| Length | 4572mm |
| Material | Polyamide, Polyethylene, Nylon |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HLS |
| Thickness | 2.54mm |
| Weight | 2.4oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS-15R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
