Panduit HLS-15R10 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | White |
| Depth | 19.1mm |
| Length | 15foot |
| Material | Polyamide, Polyethylene, Nylon, PE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TAK-TY® HLS |
| Weight | 2.592oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS-15R10 to view detailed technical specifications.
No datasheet is available for this part.