The Panduit HLS-15R6 is a nylon cable tie with a length of 4572mm, height of 2.5mm, and width of 0.75inch. It is made from polyamide, polyethylene, and PE, with a maximum operating temperature of 104°C and a minimum operating temperature of -17°C. The cable tie is designed for free hanging and is packaged in a roll with one unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HLS-15R6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Blue |
| Depth | 19.1mm |
| Height | 2.5mm |
| Length | 4572mm |
| Material | Polyamide, Polyethylene, PE, Nylon |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TAK-TY® HLS |
| Weight | 2.592oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS-15R6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
