Panduit HLS-15R8 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 19.1mm |
| Height | 2.5mm |
| Length | 15foot |
| Material | Polyamide, Polyethylene, PE, Nylon |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TAK-TY® HLS |
| Weight | 2.592oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS-15R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
