Panduit HLS-75R6 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | Blue |
| Depth | 19.1mm |
| Length | 75foot |
| Material | Polyamide, Polyethylene, Nylon, PE |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | TAK-TY® HLS |
| Weight | 11.392001oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS-75R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.