Panduit HLS3S-X2 technical specifications.
| Body Material | Nylon, Polyethylene |
| Bundle Diameter | 3.2inch |
| Color | Red |
| Depth | 19.1mm |
| Length | 305mm |
| Material | Nylon, Polyamide, Polyethylene, PE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HLS |
| Weight | 1.76oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS3S-X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
