
Black nylon and polyethylene hook and loop cable tie, 203mm length, 9.5mm width, and 25.4mm depth. Features a 40lb tensile strength and operates between -18°C and 105°C. Constructed from polyamide, polyethylene, and nylon materials, this free-hanging tie is RoHS compliant. Packaged in bulk with 10 units per package.
Panduit HLT2I-X0 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | Black |
| Depth | 25.4mm |
| Height | 203mm |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Polyamide, Polyethylene, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLT |
| Weight | 1.024oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLT2I-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
