Panduit HLT2I-X2 technical specifications.
| Body Material | Nylon, Polyethylene |
| Bundle Diameter | 1.91inch |
| Color | Red |
| Depth | 12.7mm |
| Length | 203mm |
| Material | Polyamide, Polyethylene, Nylon |
| Max Operating Temperature | 104.44°C |
| Min Operating Temperature | -17.77°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HLT |
| Weight | 1.024oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLT2I-X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.