
The HLT3I-X3 is a nylon cable tie with a bundle diameter of 3.18inch, available in a 10-pack. It has a maximum operating temperature of 104°C and a minimum operating temperature of -18°C. The cable tie is made of nylon, polyamide, and polyethylene materials and has a weight of 1.44oz. It is designed for free hanging applications and is packaged in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HLT3I-X3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HLT3I-X3 technical specifications.
| Body Material | Nylon, Polyethylene |
| Bundle Diameter | 3.18inch |
| Color | Orange |
| Depth | 25.4mm |
| Height | 2.5mm |
| Length | 305mm |
| Material | Nylon, Polyamide, Polyethylene |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | HLT |
| Weight | 1.44oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLT3I-X3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
