
The Panduit HS1.5X2WH6NM is a white PVC cable with a length of 6 feet. It has a cable mount design and is made from PVC and polyvinyl materials. The cable has a depth of 44.5mm and a width of 1.75 inches, with a height of 1.92 inches. It is part of the PANDUCT Type HS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HS1.5X2WH6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HS1.5X2WH6NM technical specifications.
| Color | White |
| Depth | 44.5mm |
| Height | 1.92inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Series | PANDUCT® Type HS |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS1.5X2WH6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
