Panduit HS2X2BL6NM technical specifications.
| Color | Black |
| Length | 6foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Series | PANDUCT® Type HS |
| Weight | 2.552lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS2X2BL6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
