Panduit HS2X3LG6NM technical specifications.
| Color | Grey |
| Depth | 55.1mm |
| Height | 77.7mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Series | PANDUCT® Type HS |
| Weight | 3.615lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS2X3LG6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
