Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HS2X4WH6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HS2X4WH6NM technical specifications.
| Color | White |
| Depth | 55.1mm |
| Height | 104.1mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Series | PANDUCT® Type HS |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS2X4WH6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
