Panduit HS3X3BL6NM technical specifications.
| Color | Black |
| Depth | 82.6mm |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type HS |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS3X3BL6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
