Sign in to ask questions about the Panduit HS3X4BL6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HS3X4BL6NM technical specifications.
| Color | Black |
| Depth | 82.6mm |
| Height | 101.6mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Series | PANDUCT® Type HS |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS3X4BL6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.