Panduit HS4X4BL6 technical specifications.
| Color | Black |
| Height | 4inch |
| Length | 6foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type HS |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS4X4BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
