
The Panduit PANDUCT Type HS is a 4x4inch black PVC cable duct with a length of 6foot. It is made of PVC and polyvinyl materials and is designed for cable management. The duct is mounted via cable and is available in a package quantity of 1. It is not radiation hardened and is part of the PANDUCT Type HS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HS4X4BL6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HS4X4BL6NM technical specifications.
| Color | Black |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type HS |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS4X4BL6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.