Panduit HS4X4WH6NM technical specifications.
| Color | White |
| Depth | 111.5mm |
| Height | 104.1mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Radiation Hardening | No |
| Series | PANDUCT® Type HS |
| RoHS | Compliant |
Download the complete datasheet for Panduit HS4X4WH6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.