This heat shrink tubing is made from polyolefin material with a red color. It has an inside diameter of 0.4inch and is available in quantities of 25. The operating temperature range is from -65°C to 110°C. The tubing is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HST0.4-3-Q2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 0.4inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HST |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST0.4-3-Q2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.