Panduit's HST0.4-48-5-2Y heat shrink tubing is made from polyolefin material with a red color. It has an inside diameter of 0.4inch and a length of 4foot. The operating temperature range is -65°C to 110°C. This product is available in packages of 5 units, weighing 1.225lb each.
Sign in to ask questions about the Panduit HST0.4-48-5-2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HST0.4-48-5-2Y technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 0.4inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| Series | HST |
| Weight | 1.225lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST0.4-48-5-2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.