
The Panduit HST0.4-48-5Y heat shrink tubing is made from polyolefin material with a black color and a UL224 VW-1 flammability rating. It has an inside diameter of 0.4inch and a length of 4foot. The tubing is lead free and available in bulk packaging with 5 units per package. It is designed for adhesive mount and operates within a temperature range of -65°C to 110°C.
Panduit HST0.4-48-5Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.4inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HST |
| Weight | 1.035lb |
| RoHS | Compliant |
No datasheet is available for this part.