Heat shrink tubing made from polyolefin material with a 0.8inch inside diameter and 1foot length, suitable for adhesive mounting. Operating temperature range is between -65°C and 110°C. Available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 0.8inch |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HST |
| Weight | 7.6oz |
| RoHS | Compliant |
