Panduit's HST0.8-48-5Y heat shrink tubing is constructed from polyolefin material, available in black color, and features an inside diameter of 0.8inch. It has a length of 4foot and is packaged in bulk quantities of 5 units. The operating temperature range of this tubing spans from -65°C to 110°C, making it suitable for various applications. The adhesive mount allows for secure installation.
Sign in to ask questions about the Panduit HST0.8-48-5Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HST0.8-48-5Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 0.8inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HST |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST0.8-48-5Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
