Panduit's HST1.1-48-5Y heat shrink tubing is made from polyolefin material with a black color. It has an inside diameter of 1.1 inch and a length of 4 feet. The tubing can operate at temperatures between -65°C and 110°C. It is available in a package quantity of 5 and can be mounted using an adhesive method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HST1.1-48-5Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 1.1inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 5 |
| Series | HST |
| Weight | 2.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST1.1-48-5Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.