Panduit's HST1.5-48-5-2Y heat shrink tubing features a polyolefin material with a red color. It has an inside diameter of 1.5 inches and a length of 4 feet. The tubing is designed for adhesive mounting and is available in packs of five. It can operate within a temperature range of -65°C to 110°C.
Sign in to ask questions about the Panduit HST1.5-48-5-2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HST1.5-48-5-2Y technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 1.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 5 |
| Series | HST |
| Weight | 4.667lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST1.5-48-5-2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.