Panduit's HST2.0-48-2Y heat shrink tubing is made from polyolefin material with a black color. It has an inside diameter of 2 inches and a length of 4 feet. The tubing is designed for adhesive mounting and operates within a temperature range of -65°C to 110°C.
Sign in to ask questions about the Panduit HST2.0-48-2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HST2.0-48-2Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 2inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | HST |
| Weight | 2.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HST2.0-48-2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.