Panduit HSTT-YK2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 1inch |
| Inside Diameter | 25.4mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | HSTT |
| Weight | 3.472oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT-YK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
