
Panduit's HSTT05-48-Q heat shrink tubing is made from polyolefin material with a black color. It has a diameter of 1.16mm and a length of 4foot. The operating temperature range is -55°C to 135°C. Available in packages of 25 units.
Panduit HSTT05-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 1.16mm |
| Inside Diameter | 0.046inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | HSTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT05-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
