
Panduit's HSTT05-48-TLC heat shrink tubing is made from polyolefin material with a clear color. It has an inside diameter of 0.046inch and a length of 4foot. The operating temperature range is between -55°C and 135°C. The tubing is available in a package quantity of 250 units.
Sign in to ask questions about the Panduit HSTT05-48-TLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HSTT05-48-TLC technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 0.046inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Series | HSTT |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT05-48-TLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
