Panduit HSTT05-M technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 1.16mm |
| Inside Diameter | 0.046inch |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HSTT |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT05-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.