
Panduit's HSTT06-48-TLC heat shrink tubing is made from polyolefin material with a clear color. It has an inside diameter of 0.063inch and a length of 4foot. The tubing is designed to operate within a temperature range of -55°C to 135°C. It is available in bulk packaging with 250 units per package.
Panduit HSTT06-48-TLC technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 0.063inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 3lb |
| RoHS | Compliant |
No datasheet is available for this part.
