Panduit's HSTT06-C5 heat shrink tubing is made from polyolefin material with a green color. It has an inside diameter of 0.063inch and a length of 100foot. The operating temperature range is from -55°C to 135°C. The tubing is packaged in bulk quantities.
Panduit HSTT06-C5 technical specifications.
| Body Material | Polyolefin |
| Color | Green |
| Inside Diameter | 0.063inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT06-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.