Panduit's HSTT09-C5 heat shrink tubing features a green color and a 0.093inch inside diameter. It is available in a 100foot length and is made from polyolefin material. The tubing can operate within a temperature range of -55°C to 135°C and is designed for cable mounting.
Panduit HSTT09-C5 technical specifications.
| Color | Green |
| Inside Diameter | 0.093inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HSTT |
| Weight | 5.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT09-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.