This heat shrink tubing is made from polyolefin material with a white color. It has an inside diameter of 25.4mm and a length of 4 feet. The tubing is designed for cable mounting and is available in bulk packaging with 5 pieces per package. It can operate within a temperature range of -55°C to 135°C.
Panduit HSTT100-48-5-10 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Inside Diameter | 25.4mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT100-48-5-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.