
Panduit's HSTT100-CC heat shrink tubing features a clear polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 100-foot length with an inside diameter of 25.4mm. The tubing is packaged on a tape and reel with a package quantity of one. It is suitable for cable management applications.
Panduit HSTT100-CC technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| Inside Diameter | 25.4mm |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | HSTT |
| Weight | 4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT100-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
