
The HSTT100-Y heat shrink tubing is made from polyolefin material and has a black color. It has a diameter of 25.4mm and an inside diameter of 25.4mm. The tubing is available in bulk packaging and has a weight of 3.28oz. It can operate within a temperature range of -55°C to 135°C. The tubing is designed for cable management and is mounted on a cable.
Panduit HSTT100-Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 25.4mm |
| Inside Diameter | 25.4mm |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 3.28oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT100-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
