
Heat shrink tubing made from polyolefin material, red in color, with a diameter of 3.18mm and a length of 4 feet. Operating temperature range is between -55°C and 135°C. Available in bulk packaging with 25 units per package.
Panduit HSTT12-48-Q2 technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Diameter | 3.18mm |
| Inside Diameter | 0.125inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT12-48-Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.