Panduit HSTT12-CC technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| Diameter | 3.18mm |
| Inside Diameter | 0.125inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | HSTT |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT12-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
