
This heat shrink tubing is made from polyolefin material and has a white color. It has a diameter of 4.7mm and a length of 4 feet. The operating temperature range is from -55°C to 135°C. It is available in bulk packaging with 25 pieces per package and is suitable for cable management applications.
Panduit HSTT19-48-Q10 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Diameter | 4.7mm |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 13.360001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT19-48-Q10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
