
Panduit's HSTT19-48-Q4 heat shrink tubing is made from polyolefin material with a yellow color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging with 25 pieces per package. It is designed for cable management applications.
Panduit HSTT19-48-Q4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Diameter | 4.7mm |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 21.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT19-48-Q4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
