
This heat shrink tubing is made from polyolefin material with a blue color and a diameter of 4.7mm. It has a length of 4 feet and is available in bulk packaging with 25 units per package. The operating temperature range is from -55°C to 135°C. It is designed for cable management applications.
Panduit HSTT19-48-Q6 technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| Diameter | 4.7mm |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 0.000353oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT19-48-Q6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.