
This heat shrink tubing is made from polyolefin material with a green and yellow color. It has a diameter of 4.7mm and a length of 25 feet. The operating temperature range is between -55°C and 135°C. The tubing is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HSTT19-Q45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HSTT19-Q45 technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Diameter | 4.7mm |
| Inside Diameter | 0.187inch |
| Length | 25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT19-Q45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
