
Panduit's HSTT200-48-5-4 heat shrink tubing features a polyolefin material with a yellow color. It has an inside diameter of 2inch and a length of 4foot. The tubing is designed for cable mounting and operates within a temperature range of -55°C to 135°C. Available in bulk packaging with 5 units per package.
Panduit HSTT200-48-5-4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Inside Diameter | 2inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 2.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT200-48-5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.