The Panduit HSTT25-48-Q is a heat shrink tubing made from polyolefin material with a black color and 6.35mm diameter. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging with 25 pieces per package. It is compliant with RoHS regulations.
Panduit HSTT25-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HSTT |
| Weight | 1.093lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT25-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.