Panduit's HSTT25-48-Q5 heat shrink tubing is made from polyolefin material with a green color. It has a diameter of 6.35mm and an inside diameter of 0.25inch. The tubing is available in bulk packaging with 25 pieces per package. It can withstand operating temperatures between -55°C and 135°C.
Panduit HSTT25-48-Q5 technical specifications.
| Body Material | Polyolefin |
| Color | Green |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.093lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT25-48-Q5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.