Sign in to ask questions about the Panduit HSTT25-48-TLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HSTT25-48-TLC technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT25-48-TLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
